Schneider Electric Harmony XVBC Series Blue, Blue Steady, Steady Effect Beacon Unit, LED, LED Bulb 24V, AC/DC, AC/DC,
- RS Stock No.:
- 211-1006
- Mfr. Part No.:
- XVBC2B6D
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-1006
- Mfr. Part No.:
- XVBC2B6D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XVBC | |
| Lens Colour | Blue, Blue | |
| Light Effect | Steady, Steady | |
| Product Type | Beacon Unit | |
| Bulb Type | LED, LED | |
| Maximum Supply Voltage | 24 V | |
| Current Type | AC/DC, AC/DC | |
| IP Rating | IP65 | |
| Base Diameter | 70 mm | |
| Component Type | Indicator Bank, Indicator Bank | |
| Current Consumption | 17 mA | |
| Hazardous Area Certification | No | |
| Height | 63 mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Operating Temperature | 50 °C | |
| Minimum Operating Temperature | -25 °C | |
| Mount Type | Base | |
| Multifunction | No | |
| Standards/Approvals | IEC | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XVBC | ||
Lens Colour Blue, Blue | ||
Light Effect Steady, Steady | ||
Product Type Beacon Unit | ||
Bulb Type LED, LED | ||
Maximum Supply Voltage 24 V | ||
Current Type AC/DC, AC/DC | ||
IP Rating IP65 | ||
Base Diameter 70 mm | ||
Component Type Indicator Bank, Indicator Bank | ||
Current Consumption 17 mA | ||
Hazardous Area Certification No | ||
Height 63 mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Operating Temperature 50 °C | ||
Minimum Operating Temperature -25 °C | ||
Mount Type Base | ||
Multifunction No | ||
Standards/Approvals IEC | ||
Terminal Type Screw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric has illuminated unit with light diffuser. The material used for the indicator bank is polycarbonate. This illuminated unit with light diffuser has integral blue LED. The supply voltage of the indicator bank is 24V.
IP degree of protection is IP65
Ambient air temperature for storage -40 to 70 °C
Related links
- Schneider Electric Harmony XVBC Series Yellow Steady Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVBC Series Blue Steady Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBL Series Blue Steady Effect Beacon Unit AC/DC IP65
- Schneider Electric Harmony XVBC Series Amber Steady Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Yellow Steady Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Green Steady Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Yellow Flashing Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVBC Series Clear Flashing Effect Beacon Unit AC/DC, IP65
