AUER Signal PC7DRB Series Blue Rotating Effect Beacon Module Top, LED Bulb 24V ac/dc, AC/DC, IP66, IP67
- RS Stock No.:
- 244-0320
- Distrelec Article No.:
- 302-56-969
- Mfr. Part No.:
- 910135405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€86.65
(exc. VAT)
€106.58
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.65 |
*price indicative
- RS Stock No.:
- 244-0320
- Distrelec Article No.:
- 302-56-969
- Mfr. Part No.:
- 910135405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | PC7DRB | |
| Product Type | Beacon Module Top | |
| Minimum Sound Level | 100dB | |
| Component Type | LED | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Current Consumption | 3mA | |
| Mount Type | Tube | |
| Sounder Type | Multi-tone | |
| Light Effect | Rotating | |
| Lens Colour | Blue | |
| Lamp Included | Yes | |
| Terminal Type | M12 | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 105dB | |
| Standards/Approvals | UL Type 4/4X/13 | |
| IP Rating | IP66, IP67 | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series PC7DRB | ||
Product Type Beacon Module Top | ||
Minimum Sound Level 100dB | ||
Component Type LED | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Current Consumption 3mA | ||
Mount Type Tube | ||
Sounder Type Multi-tone | ||
Light Effect Rotating | ||
Lens Colour Blue | ||
Lamp Included Yes | ||
Terminal Type M12 | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 105dB | ||
Standards/Approvals UL Type 4/4X/13 | ||
IP Rating IP66, IP67 | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
The AUER Signal PC7DRB type Top LED rotating light beacon module is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage of 24 V AC/DC. It comes with blue lens colour and high protection class IP67, IP69 and impact resistance IK08.
Up to 6 times brighter than comparable signal towers
7 positions provide maximum flexibility
Two visual appearances available with the new diffuser
Even brighter top light module with hemispherical signalling effect
New LED light modules with multi colour, rotating light, multi function and steady light functions
Related links
- AUER Signal PC7DRB Series Clear Rotating Effect Beacon Module Top AC/DC IP67
- AUER Signal PC7DRB Series Magenta Rotating Effect Beacon Module Top AC/DC IP67
- AUER Signal PC7DRB Series Red Rotating Effect Beacon Module Top AC/DC IP67
- AUER Signal PC7DRB Series Amber Rotating Effect Beacon Module Top AC/DC IP67
- AUER Signal PC7DRB Series Green Rotating Effect Beacon Module Top AC/DC IP67
- AUER Signal PC7DRB Series Yellow Rotating Effect Beacon Module Top AC/DC IP66
- AUER Signal PC7DR Series Blue Rotating Effect Beacon Module AC/DC IP67
- AUER Signal PC7DR Series Green Rotating Effect Beacon Module AC/DC IP67
