AUER Signal PC7FR Series Base Unit for Use with Modul-Perfect 70 LED Signal Towers
- RS Stock No.:
- 244-0330
- Distrelec Article No.:
- 302-54-495
- Mfr. Part No.:
- 910793405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€155.41
(exc. VAT)
€191.15
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.41 |
*price indicative
- RS Stock No.:
- 244-0330
- Distrelec Article No.:
- 302-54-495
- Mfr. Part No.:
- 910793405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | PC7FR | |
| Component Type | Foot Adapter 250 mm | |
| Multifunction | No | |
| For Use With | Modul-Perfect 70 LED Signal Towers | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series PC7FR | ||
Component Type Foot Adapter 250 mm | ||
Multifunction No | ||
For Use With Modul-Perfect 70 LED Signal Towers | ||
- COO (Country of Origin):
- AT
The AUER Signal PC7FR type Foot adapter quick mounting system on aluminium tube. It has Operating temperature range of -30 °C to +70 °C and high protection class IP67, IP66 and impact resistance IK08.
For Module Perfect 70 modular signal towers
Easy to dismantle by opening the locking ring
Signal tower is ready to use immediately at the mounting site without the need for tools or electrical installation
High contact reliability and conductivity, even when exposed to vibrations
Suitable for up to 5 signal tower modules
Easy to dismantle by opening the locking ring
Signal tower is ready to use immediately at the mounting site without the need for tools or electrical installation
High contact reliability and conductivity, even when exposed to vibrations
Suitable for up to 5 signal tower modules
Related links
- AUER Signal PC7FR Series Base Unit for Use with Modul-Perfect 70 LED Signal Towers
- AUER Signal PC7TM Series Base Unit for Use with Modul-Perfect 70 LED Signal Towers, 24 V ac/dc
- AUER Signal PC7MP Series Base for Use with Modul-Perfect 70 LED Signal Towers
- AUER Signal PC7MV Series Base for Use with Modul-Perfect 70 LED Signal Towers
- AUER Signal PC7MR Series Base for Use with Modul-Perfect 70 LED Signal Towers
- AUER Signal PC7RS Series Base for Use with Modul-Perfect 70 LED Signal Towers
- AUER Signal PC7MW Series Base for Use with Modul-Perfect 70 LED Signal Towers
- AUER Signal PC7MS Series Base for Use with Modul-Perfect 70 LED Signal Towers
