AUER Signal PC7TM Series Base Unit 24V ac/dc, IP65
- RS Stock No.:
- 244-0332
- Distrelec Article No.:
- 302-56-991
- Mfr. Part No.:
- 910800900
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€49.23
(exc. VAT)
€60.55
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.23 |
*price indicative
- RS Stock No.:
- 244-0332
- Distrelec Article No.:
- 302-56-991
- Mfr. Part No.:
- 910800900
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Base Unit | |
| Series | PC7TM | |
| Component Type | Transition Module | |
| Multifunction | No | |
| Sounder Type | Multi-tone | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 50mm | |
| Standards/Approvals | No | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Base Unit | ||
Series PC7TM | ||
Component Type Transition Module | ||
Multifunction No | ||
Sounder Type Multi-tone | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 50mm | ||
Standards/Approvals No | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
The AUER Signal PC7TM Transition Module for mounting of PC7 modules on existing ModulSIGNAL70 bases. It has Operating temperature range of -30 °C to +70 °C and high protection class IP65 and impact resistance IK08.
Enables all modules of the Module Perfect 70 modular signal tower to be used on Module Signal 70 signal towers (24 V AC/DC)
High degree of protection IP65, UL type 4/4X/13
Related links
- Werma KombiSIGN 71 Series Base Unit 24V IP65
- Siemens 8WD53 Series Base Unit 24V, AC
- Siemens 8WD44 Series Green Steady Effect Base Unit AC/DC, IP65
- Schneider Electric Harmony XV4 Series Base Unit 26.4V IP65
- AUER Signal CT5MR3 Series Base Unit IP65
- AUER Signal 9107 Series Steady Multicolour LED Bulb 24V IP67, IP66
- AUER Signal ESM Series Buzzer Panel 24V ac/dc AC/DC, 2-Tone
- Phoenix Contact PSD Series Siren Unit 24V ac/dc, IP65
