AUER Signal PMR Series Mounting Base with Tube
- RS Stock No.:
- 245-7765
- Mfr. Part No.:
- 860702900
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€44.26
(exc. VAT)
€54.44
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.26 |
*price indicative
- RS Stock No.:
- 245-7765
- Mfr. Part No.:
- 860702900
- Manufacturer:
- AUER Signal
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Mounting Base with Tube | |
| Series | PMR | |
| Component Type | 100 mm Tube Base | |
| Multifunction | No | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Mounting Base with Tube | ||
Series PMR | ||
Component Type 100 mm Tube Base | ||
Multifunction No | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AT
The AUER Signal product is a tube base required for tube mounting . It is suitable for P series beacons.
Tube base, complete with aluminium tube and plastic foot
High degree of protection IP67
Related links
- AUER Signal PMR Series Mounting Base with Tube
- AUER Signal YMR Series Mounting Base with Tube AC/DC, IP66
- AUER Signal ZMR Series Mounting Base with Tube AC/DC, IP66
- AUER Signal XMR Series Mounting Base with Tube AC/DC, IP66
- Werma KombiSIGN 70 Series Mounting Base with Tube
- Schneider Electric Harmony XVB Series Mounting Base with Tube
- Siemens 8WD44 Series Mounting Base with Tube, IP65
- Schneider Electric Harmony XVB Series Mounting Base with Tube, LED Bulb
