AUER Signal PC7DF Series Red Double Strobe, Flashing, Steady, Strobe Effect Beacon Module, LED Bulb 24V ac/dc, AC/DC,
- RS Stock No.:
- 247-2608
- Distrelec Article No.:
- 302-54-478
- Mfr. Part No.:
- 910022405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€75.65
(exc. VAT)
€93.05
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.65 |
*price indicative
- RS Stock No.:
- 247-2608
- Distrelec Article No.:
- 302-54-478
- Mfr. Part No.:
- 910022405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon Module | |
| Series | PC7DF | |
| Minimum Sound Level | 100dB | |
| Component Type | Signal Tower | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Mount Type | Tube | |
| Light Effect | Double Strobe, Flashing, Steady, Strobe | |
| Current Consumption | 3mA | |
| Sounder Type | Multi-tone | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | M12 | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 105dB | |
| Standards/Approvals | No | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP67, IP66 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon Module | ||
Series PC7DF | ||
Minimum Sound Level 100dB | ||
Component Type Signal Tower | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Mount Type Tube | ||
Light Effect Double Strobe, Flashing, Steady, Strobe | ||
Current Consumption 3mA | ||
Sounder Type Multi-tone | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type M12 | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 105dB | ||
Standards/Approvals No | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP67, IP66 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
The AUER Signal LED steady light beacon module used for Module Perfect 70 modular signal tower. LED multi function module has functions LED steady, flashing, strobe and double strobe beacons. It has features like very bright, maintenance-free LED multi function light with powerful signalling effect.
Leakage current 3mA
Operating temperature -30 °C to +70 °C
Service life Light source LED 100, 000 hours
Available in 7 colours
Related links
- AUER Signal PC7DF Series Green Double Strobe Steady LED Bulb 24V IP66,
- AUER Signal PC7DF Series Clear Double Strobe Steady LED Bulb 24V IP66,
- AUER Signal PC7DF Series Magenta Double Strobe Steady LED Bulb 24V ac/dc,
- AUER Signal PC7DF Series Yellow Double Strobe Steady LED Bulb 24V ac/dc
- AUER Signal PC7DF Series Amber Double Strobe Steady LED Bulb 24V ac/dc
- AUER Signal PC7DF Series Blue Double Strobe Steady LED Bulb 24V ac/dc
- AUER Signal CT5DF Series Red Double Strobe Steady LED Bulb 24V ac/dc IP65
- AUER Signal CT5DF Series Yellow Double Strobe Steady LED Bulb 24V dc IP65
