AUER Signal PC7DF Series Yellow Double Strobe, Flashing, Steady, Strobe Effect Beacon Module for Use with Modul-Perfect
- RS Stock No.:
- 247-2613
- Distrelec Article No.:
- 302-56-950
- Mfr. Part No.:
- 910027405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€75.06
(exc. VAT)
€92.32
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.06 |
*price indicative
- RS Stock No.:
- 247-2613
- Distrelec Article No.:
- 302-56-950
- Mfr. Part No.:
- 910027405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Range | PC7 | |
| Series | PC7DF | |
| Component Type | Signal Tower | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Light Effect | Double Strobe, Flashing, Steady, Strobe | |
| Lens Colour | Yellow | |
| Bulb Type | LED | |
| Supply Voltage | 24 V ac/dc | |
| For Use With | Modul-Perfect 70 LED Signal Towers | |
| Base Diameter | 70mm | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Range PC7 | ||
Series PC7DF | ||
Component Type Signal Tower | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Light Effect Double Strobe, Flashing, Steady, Strobe | ||
Lens Colour Yellow | ||
Bulb Type LED | ||
Supply Voltage 24 V ac/dc | ||
For Use With Modul-Perfect 70 LED Signal Towers | ||
Base Diameter 70mm | ||
- COO (Country of Origin):
- AT
The AUER Signal LED steady light beacon module used for Module Perfect 70 modular signal tower. LED multi function module has functions LED steady, flashing, strobe and double strobe beacons. It has features like very bright, maintenance-free LED multi function light with powerful signalling effect.
Leakage current 3mA
Operating temperature -30 °C to +70 °C
Service life Light source LED 100, 000 hours
Available in 7 colours
Operating temperature -30 °C to +70 °C
Service life Light source LED 100, 000 hours
Available in 7 colours
Related links
- AUER Signal PC7DF Series Blue Double Strobe Steady, Strobe Effect Beacon Module for Use with Modul-Perfect
- AUER Signal PC7DF Series Amber Double Strobe Steady, Strobe Effect Beacon Module for Use with Modul-Perfect
- AUER Signal PC7DF Series Green Double Strobe Steady, Strobe Effect Beacon Module for Use with Modul-Perfect
- AUER Signal PC7DF Series Clear Double Strobe Steady, Strobe Effect Beacon Module for Use with Modul-Perfect
- AUER Signal PC7DF Series Red Double Strobe Steady, Strobe Effect Beacon Module for Use with Modul-Perfect 70
- AUER Signal PC7DF Series Magenta Double Strobe Steady, Strobe Effect Beacon Module for Use with
- AUER Signal CT5DF Series Yellow Double Strobe Steady, Strobe Effect Beacon Module for Use with Modul-Compete
- AUER Signal CT5DF Series Red Double Strobe Steady, Strobe Effect Beacon Module for Use with Modul-Compete 50
