Werma Blinking, Continuous Effect Buzzer Unit, 5 V, LED Bulb
- RS Stock No.:
- 251-8876
- Mfr. Part No.:
- 860.000.16
- Manufacturer:
- Werma
Subtotal (1 unit)*
€277.11
(exc. VAT)
€340.85
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.11 |
*price indicative
- RS Stock No.:
- 251-8876
- Mfr. Part No.:
- 860.000.16
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Component Type | Signal Tower Component | |
| Light Effect | Blinking, Continuous | |
| Bulb Type | LED | |
| Supply Voltage | 5 V | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Component Type Signal Tower Component | ||
Light Effect Blinking, Continuous | ||
Bulb Type LED | ||
Supply Voltage 5 V | ||
- COO (Country of Origin):
- CN
The Werma AndonWirelessBOX, 2-button black/is used with signal tower component.
AC operating voltage
PC material
PC material
Related links
- Werma Blinking 5 V, LED Bulb
- Werma Black Blinking 100 → 240 V AC
- Patlite LR7 Series Multiple Effect Buzzer Unit LED Bulb NEMA TYPE 4X, 13
- Patlite LR5 Series Multiple Effect Buzzer Unit LED Bulb NEMA TYPE 4X, 13
- Werma KS71 Series Blue Blinking Effect Flashing Light Element LED Bulb, AC
- Werma KS71 Series Green Blinking Effect Flashing Light Element LED Bulb, AC/DC
- Werma White Continuous lighting Effect LED Bulb LED Bulb, AC
- Werma Yellow Continuous lighting Effect LED Bulb LED Bulb, AC
