Werma Blinking, Continuous Effect Buzzer Unit, 5 V, LED Bulb

Subtotal (1 unit)*

€318.91

(exc. VAT)

€392.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€318.91

*price indicative

RS Stock No.:
251-8877
Mfr. Part No.:
860.000.18
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Component Type

Signal Tower Component

Light Effect

Blinking, Continuous

Bulb Type

LED

Supply Voltage

5 V

COO (Country of Origin):
CN
The Werma AndonWirelessBOX, 5-button black/is used with signal tower component.

Wall mounting fixing
PC material
AC operating voltage

Related links