Werma Black Blinking, Continuous Effect Buzzer Unit, 100 → 240 V, LED Bulb, AC
- RS Stock No.:
- 251-8880
- Mfr. Part No.:
- 860.840.07
- Manufacturer:
- Werma
Subtotal (1 unit)*
€453.44
(exc. VAT)
€557.73
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €453.44 |
*price indicative
- RS Stock No.:
- 251-8880
- Mfr. Part No.:
- 860.840.07
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Component Type | Signal Tower Component | |
| Current Type | AC | |
| Light Effect | Blinking, Continuous | |
| Lens Colour | Black | |
| Bulb Type | LED | |
| Supply Voltage | 100 → 240 V | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Component Type Signal Tower Component | ||
Current Type AC | ||
Light Effect Blinking, Continuous | ||
Lens Colour Black | ||
Bulb Type LED | ||
Supply Voltage 100 → 240 V | ||
- COO (Country of Origin):
- DE
The Werma AndonCONTROL BWM 100-240VAC is used with Signal Tower Component.
Compact base diameter to save space
IP54 (ingress protection) rating for protection against splashes of water and dust contamination
Corrosion-resistant to prevent rusting, even when exposed to moisture for long periods of time
Hard-wearing and durable po
IP54 (ingress protection) rating for protection against splashes of water and dust contamination
Corrosion-resistant to prevent rusting, even when exposed to moisture for long periods of time
Hard-wearing and durable po
Related links
- Werma Black Blinking 100 → 240 V AC
- Werma Blinking 5 V, LED Bulb
- Patlite LR7 Series Multiple Effect Buzzer Unit LED Bulb NEMA TYPE 4X, 13
- Werma White Continuous lighting Effect LED Bulb LED Bulb, AC
- Werma Yellow Continuous lighting Effect LED Bulb LED Bulb, AC
- Werma KS70 Series Green Continuous lighting Effect Flashing Light Element LED Bulb, AC
- Werma KS71 Series Green Continuous lighting Effect Flashing Light Element LED Bulb, AC
- Werma KS50 Series Green Continuous lighting Effect Flashing Light Element LED Bulb, AC
