Werma Black Fixing Bracket
- RS Stock No.:
- 251-8950
- Mfr. Part No.:
- 960.000.14
- Manufacturer:
- Werma
Subtotal (1 unit)*
€19.43
(exc. VAT)
€23.90
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.43 |
*price indicative
- RS Stock No.:
- 251-8950
- Mfr. Part No.:
- 960.000.14
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Component Type | Signal Tower Component | |
| Multifunction | No | |
| Lens Colour | Black | |
| Height | 44mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Component Type Signal Tower Component | ||
Multifunction No | ||
Lens Colour Black | ||
Height 44mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
WERMA Fixing Bracket, For Base Mounting, Black - KombiSIGN 50 Series - 960.000.14
Lay a solid foundation for your signal tower component with this fixing bracket from WERMA. It's a base mount unit that you can affix to a wall to hold up your alarm beacon. Its compact diameter of 77mm and width of 79mm saves space without compromising on weight-bearing strength. The durable PC and ABS thermoplastic body has high thermal and impact resistance, so you can rest assured it will beat the rigours of harsh working conditions.
Features & Benefits
• Light weight of 80g for reduced strain on wall surface
• Pre-drilled mounting holes for convenient installation
• Corrosion-resistant material stays rust-free, even in moist environments
• Pre-drilled mounting holes for convenient installation
• Corrosion-resistant material stays rust-free, even in moist environments
Applications
• Construction sites
• Packaging facilities
• Chemical plants
• Manufacturing industry
• Packaging facilities
• Chemical plants
• Manufacturing industry
What's a signal tower component?
A signal tower component is one element in a group of modular stacking beacons. They're used on machinery and devices to give a visual (and sometimes audible) alarm and notify personnel of faults and warning messages.
Related links
- Werma Black Fixing Bracket
- Werma Black Fixing Bracket for use with FlatSIGN Tower
- Werma 960 Series Fixing Bracket
- Werma Grey Fixing Bracket
- Werma White Fixing Bracket
- Werma 960 Series Grey Fixing Bracket
- Werma Fixing Bracket for Use with Werma KombiSIGN 40 Signal Tower Units IP69K
- Werma Fixing Bracket for Use with KombiSIGN 40 IP69K
