Patlite LR6 Series Base Unit for Use with LR6 USB Signal Tower, 5 V, DC, IP65
- RS Stock No.:
- 253-2657
- Distrelec Article No.:
- 303-15-326
- Mfr. Part No.:
- LR6-USBK
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€209.22
(exc. VAT)
€257.34
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €209.22 |
*price indicative
- RS Stock No.:
- 253-2657
- Distrelec Article No.:
- 303-15-326
- Mfr. Part No.:
- LR6-USBK
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Range | LR6 | |
| Series | LR6 | |
| Component Type | Body Unit | |
| Current Type | DC | |
| Supply Voltage | 5 V | |
| Minimum Decibel | 70dB | |
| Maximum Decibel | 80dB | |
| For Use With | LR6 USB Signal Tower | |
| Height | 60mm | |
| IP Rating | IP65 | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Range LR6 | ||
Series LR6 | ||
Component Type Body Unit | ||
Current Type DC | ||
Supply Voltage 5 V | ||
Minimum Decibel 70dB | ||
Maximum Decibel 80dB | ||
For Use With LR6 USB Signal Tower | ||
Height 60mm | ||
IP Rating IP65 | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- ID
LR6-USB Signal Tower Base Unit
The Patlite LR6 series is USB Signal Tower whose operating voltage is 5V and rated current is 500 mA, operates between ambient temperature of -20 degree celcius to 50 degree celcius, at operating ambient humidity less than 90% RH. Limitation of signal tower is units other than the corresponding LED unit can not be connected. You cannot connect more than one LED unit of the same color.
PC or HMI controlled
Custom programming made easy with our free software library
Open architecture makes it possible to control the device with other operating systems such as Linux
Supports HID class
No exclusive drivers necessary
Supports solid color, clear-globe, and 7-in-1 multi-color LED units
High water and dust protection
Custom programming made easy with our free software library
Open architecture makes it possible to control the device with other operating systems such as Linux
Supports HID class
No exclusive drivers necessary
Supports solid color, clear-globe, and 7-in-1 multi-color LED units
High water and dust protection
Related links
- Patlite LR6-USB Series Coloured Buzzer Signal Tower 5 V dc (USB-bus power), Direct Mount
- Patlite LR6 Series White Light Module for Use with Signal Tower DC, IP65
- Patlite LR6 Series Clear Light Module for Use with Signal Tower DC, IP65
- Patlite LR6 Series Green Light Module for Use with Signal Tower DC, IP65
- Patlite LR6 Series Red Light Module for Use with Signal Tower DC, IP65
- Patlite LR6 Series Amber Light Module for Use with Signal Tower DC, IP65
- Patlite LR6 Series Blue Light Module for Use with Signal Tower DC, IP65
- Patlite LR6 Series Mounting Base with Tube LED Bulb, DC
