Patlite LR6 Series Clear Light Module for Use with Signal Tower, LED Bulb, DC, IP65
- RS Stock No.:
- 288-1120
- Distrelec Article No.:
- 303-15-322
- Mfr. Part No.:
- LR6-E-YZ
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€32.78
(exc. VAT)
€40.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.78 |
*price indicative
- RS Stock No.:
- 288-1120
- Distrelec Article No.:
- 303-15-322
- Mfr. Part No.:
- LR6-E-YZ
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | LR6 | |
| Component Type | LED Module | |
| Current Type | DC | |
| Lens Colour | Clear | |
| Bulb Type | LED | |
| For Use With | Signal Tower | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series LR6 | ||
Component Type LED Module | ||
Current Type DC | ||
Lens Colour Clear | ||
Bulb Type LED | ||
For Use With Signal Tower | ||
IP Rating IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Patlite Signal Tower with LR6 and Amber LED module and Clear lens and Non cancellable and non returnable
Twist and Lock mechanism
Rugged construction
Rugged construction
Related links
- Patlite LR6 Series Clear Light Module for Use with Signal Tower DC, IP65
- Patlite LR6 Series White Light Module for Use with Signal Tower DC, IP65
- Patlite LR6 Series Green Light Module for Use with Signal Tower DC, IP65
- Patlite LR6 Series Amber Light Module for Use with Signal Tower DC, IP65
- Patlite LR6 Series Red Light Module for Use with Signal Tower DC, IP65
- Patlite LR6 Series Blue Light Module for Use with Signal Tower DC, IP65
- Patlite LR5 Series Clear Light Module LED Bulb NEMA TYPE 4X, 13
- Patlite LR6 Series Base Unit for Use with LR6 USB Signal Tower DC, IP65
