Allen Bradley 855T Series Signal Tower Component
- RS Stock No.:
- 256-7237
- Mfr. Part No.:
- 855T-APFG
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€3.30
(exc. VAT)
€4.06
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.30 |
*price indicative
- RS Stock No.:
- 256-7237
- Mfr. Part No.:
- 855T-APFG
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 855T | |
| Product Type | Signal Tower Component | |
| Component Type | Pole Mounting Gasket | |
| Mount Type | Screw | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 855T | ||
Product Type Signal Tower Component | ||
Component Type Pole Mounting Gasket | ||
Mount Type Screw | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Rockwell Automation provide a pole foot gasket replacement flat gasket is to be placed between the mounting surface and the pole base bottom foot.
70 mm
Multiples of 5
Related links
- Allen Bradley 855T Series Blinking LED Bulb 24V, IP65
- Allen Bradley 855T Series Blinking Incandescent Bulb 240V, IP65
- Allen Bradley 855T Series Black Steady/Flashing/Strobe/Selectable Mode/Full-Lens/Half-Lens Effect Contact Box,
- Allen Bradley 855T Series Clear Amber Green Flashing Incandescent Bulb
- EAO 46-582 Series Signal Tower Component
- Schneider Electric XVZ Series Signal Tower Component, IP66
- Schneider Electric XVZ Series Signal Tower Component, IP40
- Schneider Electric XVZ Series Signal Tower Component, IP65
