Allen Bradley 855E Series Mounting Base
- RS Stock No.:
- 264-9522
- Mfr. Part No.:
- 855E-BPM10
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€56.42
(exc. VAT)
€69.40
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.42 |
*price indicative
- RS Stock No.:
- 264-9522
- Mfr. Part No.:
- 855E-BPM10
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 855E | |
| Component Type | Mounting Base | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 855E | ||
Component Type Mounting Base | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Rockwell Automation 50 mm stack light mounting base has black color housing with rubber seals and gaskets.
Suitable for floor & bracket mounting
Related links
- Allen Bradley 855E Series Mounting Base
- Allen Bradley 855E Series Black Signal Tower, LED Bulb
- Allen Bradley 855E Series Beacon Module, 24 V
- Allen Bradley 855E Series Red Signal Tower LED Bulb
- Allen Bradley 855E Series Blue Signal Tower LED Bulb
- Allen Bradley 855E Series Clear Light Module Incandescent Bulb
- Allen Bradley 855E Series Sounder unit AC, DC
- Allen Bradley 855E Series Red Light Module Incandescent Bulb
