Eaton Red Series Red Flashing Effect Light Module, Flashing, LED Bulb 120V ac, AC, IP66
- RS Stock No.:
- 272-0646
- Mfr. Part No.:
- 171345 SL4-BL120-R
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€101.97
(exc. VAT)
€125.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.97 |
*price indicative
- RS Stock No.:
- 272-0646
- Mfr. Part No.:
- 171345 SL4-BL120-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Red | |
| Product Type | Light Module | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Mount Type | Base | |
| Current Consumption | 30mA | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Bulb Type | Flashing, LED | |
| Maximum Supply Voltage | 120V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 75mm | |
| Standards/Approvals | CE, IEC/EN 60529, IEC/EN 60947-5-1, UL, UL 508 | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Red | ||
Product Type Light Module | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC | ||
Mount Type Base | ||
Current Consumption 30mA | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Bulb Type Flashing, LED | ||
Maximum Supply Voltage 120V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 75mm | ||
Standards/Approvals CE, IEC/EN 60529, IEC/EN 60947-5-1, UL, UL 508 | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 flashing light module that has blinker light function and is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac.
Pollution degree 3
360 degree radiation angle
Note
Eaton formerly known as Moeller
Related links
- Eaton Red Series Red Flashing Effect Light Module Flashing Bulb 120V ac IP66
- Eaton SL4 Series Green Flashing Effect Light Module AC, IP66
- Eaton Red Series Red Flashing Effect Light Module AC, IP66
- Eaton SL4 Series Yellow Flashing Effect Light Module AC, IP66
- Eaton Blue Series Blue Flashing Effect Light Module AC, IP66
- Eaton Orange Series Orange Flashing Effect Light Module AC, IP66
- Eaton White Series White Flashing Effect Light Module AC, IP66
- Eaton SL4 Series Red Continuous Effect Light Module AC, IP66
