Eaton Green Series Green Strobe Effect Light Module, LED Bulb 120V ac, AC, IP66
- RS Stock No.:
- 272-0671
- Mfr. Part No.:
- 171409 SL7-FL120-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€173.04
(exc. VAT)
€212.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.04 |
*price indicative
- RS Stock No.:
- 272-0671
- Mfr. Part No.:
- 171409 SL7-FL120-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Light Module | |
| Series | Green | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Current Consumption | 3mA | |
| Mount Type | Base | |
| Light Effect | Strobe | |
| Lens Colour | Green | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 120V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 73mm | |
| Standards/Approvals | UL, CE, IEC/EN 60947-5-1, UL 508, IEC/EN 60529 | |
| Base Diameter | 73mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Light Module | ||
Series Green | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC | ||
Current Consumption 3mA | ||
Mount Type Base | ||
Light Effect Strobe | ||
Lens Colour Green | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 120V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 73mm | ||
Standards/Approvals UL, CE, IEC/EN 60947-5-1, UL 508, IEC/EN 60529 | ||
Base Diameter 73mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 strobe light module that has flash light function and is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac.
Pollution degree 3
360 degree radiation angle
Note
Eaton formerly known as Moeller
Related links
- Eaton Yellow Series Yellow Strobe Effect Light Module AC, IP66
- Eaton Green Series Green Flashing Effect Light Module AC, IP66
- Eaton SL7 Series Clear Strobe Effect Light Module AC, IP66
- Eaton Green Series Green Strobe Effect Light Module AC, IP66
- Eaton SL7 Series Blue Strobe Effect Light Module IP66
- Eaton Green Series Green Continuous Effect Light Module AC, IP66
- Eaton Clear Series Clear Strobe Effect Light Module AC, IP66
- Eaton Blue Series Blue Strobe Effect Light Module AC, IP66
