Eaton SL7 Series Yellow Continuous Effect Light Module, LED Bulb 26V, AC/DC, IP66
- RS Stock No.:
- 272-0685
- Mfr. Part No.:
- 171431 SL7-L24-Y-HP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€244.48
(exc. VAT)
€300.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.48 |
*price indicative
- RS Stock No.:
- 272-0685
- Mfr. Part No.:
- 171431 SL7-L24-Y-HP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | SL7 | |
| Product Type | Light Module | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Current Consumption | 170mA, 200mA | |
| Light Effect | Continuous | |
| Mount Type | Base | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 26V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, IEC/EN 60947-5-1, IEC/EN 60529, CSA, CE | |
| Height | 73mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Base Diameter | 73mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series SL7 | ||
Product Type Light Module | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC/DC | ||
Current Consumption 170mA, 200mA | ||
Light Effect Continuous | ||
Mount Type Base | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 26V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, IEC/EN 60947-5-1, IEC/EN 60529, CSA, CE | ||
Height 73mm | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Base Diameter 73mm | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 continuous light module is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac. That has shock resistance and climatic proof.
Pollution degree 3
360 degree radiation angle
Related links
- Eaton SL7 Series Clear Strobe Effect Light Module AC/DC, IP66
- Eaton SL7 Series Blue Strobe Effect Light Module AC/DC, IP66
- Eaton White Series White Continuous Effect Light Module AC/DC, IP66
- Eaton Green Series Green Continuous Effect Light Module AC/DC, IP66
- Eaton Blue Series Blue Continuous Effect Light Module AC/DC, IP66
- Eaton Red Series Red Continuous Effect Light Module AC, IP66
- Eaton SL7 Series Red Strobe Effect Light Module IP66
- Eaton SL7 Series Green Strobe Effect Light Module IP66
