Eaton Green Continuous lighting Effect Light Module for Use with SL, 24 V, LED Bulb, AC/DC, IP66
- RS Stock No.:
- 272-0681
- Mfr. Part No.:
- 171428 SL7-L24-G-HP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€244.48
(exc. VAT)
€300.71
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.48 |
*price indicative
- RS Stock No.:
- 272-0681
- Mfr. Part No.:
- 171428 SL7-L24-G-HP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | SL | |
| Component Type | Continuous Light Module | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Continuous lighting | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Supply Voltage | 24 V | |
| For Use With | SL | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range SL | ||
Component Type Continuous Light Module | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Continuous lighting | ||
Lens Colour Green | ||
Bulb Type LED | ||
Supply Voltage 24 V | ||
For Use With SL | ||
IP Rating IP66 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 continuous light module is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac. That has shock resistance and climatic proof.
Pollution degree 3
360 degree radiation angle
360 degree radiation angle
Note
Eaton formerly known as Moeller
Related links
- Eaton SL7 Series Yellow Continuous lighting Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton Blue Continuous lighting Effect Light Module for Use with SL LED Bulb IP66
- Eaton White Continuous lighting Effect Light Module for Use with SL LED Bulb IP66
- Eaton Red Continuous lighting Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton Orange Continuous lighting Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton Green Continuous lighting Effect Light Module for Use with SL LED Bulb IP66
- Eaton Green Steady Effect Beacon Unit LED Bulb DC, IP66
- Eaton SL7 Series Green Strobe Effect Light Module for Use with Signal Tower LED Bulb, IP66
