Eaton Black Base for Use with Signal Tower, 120 V ac, Vac, IP66
- RS Stock No.:
- 272-1252
- Mfr. Part No.:
- 178461 SL4-PIB-T-800
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€228.66
(exc. VAT)
€281.25
(inc. VAT)
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.66 |
*price indicative
- RS Stock No.:
- 272-1252
- Mfr. Part No.:
- 178461 SL4-PIB-T-800
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | SL | |
| Component Type | Base Module | |
| Multifunction | No | |
| Current Type | Vac | |
| Lens Colour | Black | |
| Supply Voltage | 120 V ac | |
| For Use With | Signal Tower | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range SL | ||
Component Type Base Module | ||
Multifunction No | ||
Current Type Vac | ||
Lens Colour Black | ||
Supply Voltage 120 V ac | ||
For Use With Signal Tower | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 base module that is fitted with aluminium tube and push in terminals connection technique. It has maximum five number of modules and 800 mm tube length.
Shock resistance
Pollution degree 3
Pollution degree 3
Note
Eaton formerly known as Moeller
Related links
- Eaton Black Base for Use with Signal Tower Vac, IP66
- Eaton SL4 Series Black Base for Use with Eaton Moeller Series SL4 Vac, IP66
- Eaton Black Base for Use with Signal Tower LED Bulb IP66
- Eaton Base for Use with SL4 110/120 V ac IP66
- Eaton Terminal unit 110 V ac AC IP66
- Eaton Black Base for Use with Signal Tower Vac
- Eaton Yellow Strobe Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton Fixing Bracket for Use with SL4-PIB-T, SL7-CB-T
