Eaton Base for Use with SL4-AP, SL4-BL, SL4-FL, SL4-L, 24 V AC/DC, 110/120 V AC, 230/240 V AC, IP66
- RS Stock No.:
- 273-6441
- Mfr. Part No.:
- 171302 SL4-PIB-EMH
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€59.64
(exc. VAT)
€73.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.64 |
*price indicative
- RS Stock No.:
- 273-6441
- Mfr. Part No.:
- 171302 SL4-PIB-EMH
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Moeller | |
| Component Type | Base Module | |
| Supply Voltage | 24 V AC/DC, 110/120 V AC, 230/240 V AC | |
| For Use With | SL4-AP, SL4-BL, SL4-FL, SL4-L | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Moeller | ||
Component Type Base Module | ||
Supply Voltage 24 V AC/DC, 110/120 V AC, 230/240 V AC | ||
For Use With SL4-AP, SL4-BL, SL4-FL, SL4-L | ||
IP Rating IP66 | ||
Non Compliant
- COO (Country of Origin):
- AT
The Eaton Base module is a black colour base module. Fitted with external fixing holes and cover and it uses spring clamp type auxiliary circuit connection. It has 69 mm length, depth and width , 71 mm height and 69 mm width. This base module uses horizontal mounting method, bracket and floor mounting is possible.
SL signal towers
Class III overvoltage category
CSA and CE and UL 508 certified
Mechanical shock resistance according to IEC EN 600682 27
Class III overvoltage category
CSA and CE and UL 508 certified
Mechanical shock resistance according to IEC EN 600682 27
Note
Eaton formerly known as Moeller
Related links
- Eaton Base for Use with SL7-AP SL7-FL 24 V AC/DC 230/240 V AC, IP66
- Eaton Black Base for Use with Signal Tower Vac, IP66
- Eaton Terminal unit 110 V ac AC IP66
- Eaton Terminal unit 120 V AC IP66
- Eaton SL4 Series Clear Continuous lighting Light Module 250 V ac/dc Filament Bulb, IP66
- Eaton Base for Use with SL4 110/120 V ac IP66
- Eaton Red Steady Effect Beacon Unit Incandescent Bulb DC, IP66
- Eaton SL4 Series Black Base for Use with Eaton Moeller Series SL4 Vac, IP66
