Phoenix Contact PSD Series Siren Unit 24V ac/dc, IP65
- RS Stock No.:
- 287-7854
- Distrelec Article No.:
- 302-39-105
- Mfr. Part No.:
- 2702997
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€86.71
(exc. VAT)
€106.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.71 |
*price indicative
- RS Stock No.:
- 287-7854
- Distrelec Article No.:
- 302-39-105
- Mfr. Part No.:
- 2702997
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Siren Unit | |
| Series | PSD | |
| Component Type | Acoustic Element | |
| Multifunction | Yes | |
| Mount Type | Tube | |
| Current Consumption | 30mA | |
| Sounder Type | Siren | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 102dB | |
| Height | 54mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Siren Unit | ||
Series PSD | ||
Component Type Acoustic Element | ||
Multifunction Yes | ||
Mount Type Tube | ||
Current Consumption 30mA | ||
Sounder Type Siren | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 102dB | ||
Height 54mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
The Phoenix Contact audible signal element is a component of a modular signal tower, which can include up to five signal elements. These can consist of either optical or audible elements, with a maximum of four optical and one audible element. The audible element must be positioned at the top. A bayonet locking system is used for both mechanical and electrical connections between elements. Electrical connections can utilize either spring-cage or screw connections. Mounting options include base or tube mounting. It's important to note that PSD-S signal towers (70 mm diameter) are not mechanically compatible with PSD-S 50 signal towers (50 mm diameter).
Multi-tone siren signalling depending on the situation
Eight tone functions can be set via DIP switches
Adjustable volume
Related links
- Phoenix Contact PSD Series Siren 24V IP65
- Werma 645 Series Siren Unit LED Bulb 24V ac/dc IP65
- Werma KombiSIGN 71 Series Siren Unit Xenon Bulb 24V ac/dc IP65
- Werma KS71 Series Grey Siren Unit 24V IP65
- Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Yellow Rotating Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Green Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Red Rotating Effect Flashing Light Element AC/DC, IP65
