Phoenix Contact PSD Series Siren 24V, DC, IP65
- RS Stock No.:
- 240-0982
- Mfr. Part No.:
- 1018874
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€60.43
(exc. VAT)
€74.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.43 |
*price indicative
- RS Stock No.:
- 240-0982
- Mfr. Part No.:
- 1018874
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Siren | |
| Series | PSD | |
| Component Type | Siren Element | |
| Current Type | DC | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Base Diameter | 50mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Siren | ||
Series PSD | ||
Component Type Siren Element | ||
Current Type DC | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Base Diameter 50mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AT
The Phoenix Contact acoustic audible signal element is designed as a component of a modular signal tower. The bayonet locking system establishes the mechanical and electrical connection between the elements. It has 8 tones which are selectable by DIP switch.
Diameter 50 mm
Material polycarbonate PC
Colour black
Volume 95 dB
Any mounting position
Related links
- Phoenix Contact PSD Series Siren Unit 24V ac/dc, IP65
- Phoenix Contact PSD-S AE V15/1 Series Siren 24V DC Base Mount, 15-Tone
- Phoenix Contact PSD Series Red Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Blue Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Clear Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Green Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Orange Flashing Light Element DC, IP65
- Phoenix Contact PSD-S AE SM7-4 100DB/3 Series Siren 24V DC Base Mount, 7-Tone
