Patlite LR6 Series Amber Light Module, LED Bulb 24V, DC, IP65
- RS Stock No.:
- 288-1119
- Distrelec Article No.:
- 303-86-202
- Mfr. Part No.:
- LR6-E-Y+FB295
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€30.17
(exc. VAT)
€37.11
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.17 |
*price indicative
- RS Stock No.:
- 288-1119
- Distrelec Article No.:
- 303-86-202
- Mfr. Part No.:
- LR6-E-Y+FB295
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Light Module | |
| Series | LR6 | |
| Component Type | LED Module | |
| Multifunction | Yes | |
| Current Type | DC | |
| Lens Colour | Amber | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, EN 50581, EN 61000-6-2, EN 61000-6-4, RoHS, UL 508 | |
| Height | 50mm | |
| IP Rating | IP65 | |
| Base Diameter | 60mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Amber | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Light Module | ||
Series LR6 | ||
Component Type LED Module | ||
Multifunction Yes | ||
Current Type DC | ||
Lens Colour Amber | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, EN 50581, EN 61000-6-2, EN 61000-6-4, RoHS, UL 508 | ||
Height 50mm | ||
IP Rating IP65 | ||
Base Diameter 60mm | ||
Hazardous Area Certification No | ||
Housing Colour Amber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Patlite Signal Tower with 60mm LED unit for wash down safe LR6 stack lights. Amber module.
Twist and Lock mechanism
RoHS certified
High temperature
Related links
- Patlite LR6 Series Amber Steady Effect Light Module AC/DC, IP65
- Patlite LR6 Series White Light Module DC, IP65
- Patlite LR6 Series Green Light Module DC, IP65
- Patlite LR6 Series Clear Light Module DC, IP65
- Patlite LR6 Series Red Light Module DC, IP65
- Patlite LR6 Series Blue Light Module DC, IP65
- Patlite LR6 Series Clear Multi Strobe Effect Light Module DC, IP65
- Patlite LR6 Series Blue Steady Effect Light Module AC/DC, IP65
