Schneider Electric Harmony XVB Series Red, Orange, Green Flashing Effect Terminal Unit 230V ac, IP65
- RS Stock No.:
- 609-0841
- Distrelec Article No.:
- 133-66-423
- Mfr. Part No.:
- XVBC07
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 609-0841
- Distrelec Article No.:
- 133-66-423
- Mfr. Part No.:
- XVBC07
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XVB | |
| Product Type | Terminal Unit | |
| Component Type | Base | |
| Multifunction | No | |
| Light Effect | Flashing | |
| Mount Type | Tube | |
| Lens Colour | Red, Orange, Green | |
| Lamp Included | No | |
| Maximum Supply Voltage | 230V ac | |
| Height | 484mm | |
| Standards/Approvals | No | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XVB | ||
Product Type Terminal Unit | ||
Component Type Base | ||
Multifunction No | ||
Light Effect Flashing | ||
Mount Type Tube | ||
Lens Colour Red, Orange, Green | ||
Lamp Included No | ||
Maximum Supply Voltage 230V ac | ||
Height 484mm | ||
Standards/Approvals No | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- ID
Schneider Electric Harmony XVB Series Terminal unit, 70mm Base Diameter, IP65 - XVBC07
This terminal unit is part of the Harmony range, intended for industrial signalling applications. With an IP65 rating, it provides protection against dust and water, making it suitable for various conditions. The flashing light effect improves visibility, ensuring effective communication in industrial and automation settings.
Features & Benefits
• Flexible installation with bottom or side cable entry
• Customisable assembly supports up to five units
• Standard input compatibility for easy connections
• Durable glass reinforced polyamide construction for longevity
• Available with green, orange, and red lens indicators for clear signalling
Applications
• Suitable for use in banks without flash discharge tube units
• Utilised in traffic management systems for clear direction
• Employed in industrial settings to indicate equipment status
• Ideal for control panels for operational alerts
• Commonly mounted in electrical cabinets for visual notifications
What is the suitable voltage range for operation?
The unit operates effectively within a voltage range of 120 to 230 Vac, making it versatile for various electrical environments.
Can it be mounted in locations with high humidity?
Yes, its IP65 rating ensures protection against humidity and water ingress, making it suitable for such conditions.
How can multiple units be connected?
The provided connectors allow seamless integration, enabling the assembly of up to five units.
Is the housing durable enough for outdoor use?
Yes, the robust black housing is designed to withstand harsh industrial environments, including outdoor applications.
What temperature range is safe for storage?
The recommended ambient air temperature for storage is between -40°C and 70°C, ensuring stability in variable conditions.
Related links
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit Incandescent Bulb 230V ac IP65
- Schneider Electric Harmony XVB Series Buzzer Unit 230V ac IP65
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon AC, IP65
- Schneider Electric Harmony XVB Series Blue Flashing Effect Indicator Board AC IP66
- AUER Signal CT5MR05 Series Yellow Orange Clear Flashing LED
