Schneider Electric Harmony XVB Series Blue Flashing Effect Indicator Board, LED Bulb 230V ac, AC, IP65, IP66
- RS Stock No.:
- 346-856
- Mfr. Part No.:
- XVBC6M6
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 346-856
- Mfr. Part No.:
- XVBC6M6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XVB | |
| Product Type | Indicator Board | |
| Component Type | Indicator Bank | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Current Consumption | 105mA | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Terminal Type | Screw Clamp | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 157mm | |
| Standards/Approvals | IEC 60947-5-1, CCCEACCSA C22-2 No 14UL 508 | |
| IP Rating | IP65, IP66 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XVB | ||
Product Type Indicator Board | ||
Component Type Indicator Bank | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Flashing | ||
Current Consumption 105mA | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Terminal Type Screw Clamp | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 157mm | ||
Standards/Approvals IEC 60947-5-1, CCCEACCSA C22-2 No 14UL 508 | ||
IP Rating IP65, IP66 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Harmony XVB indicator bank features illuminated units in blue, made from durable plastic. It offers IP65 protection on the fixing base (XVBZ0) and IP66 protection on the base unit, ensuring reliable performance in demanding environments. It conforms to IEC 60529 for robust dust and water resistance.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Harmony XVB Series Blue Flashing Effect Indicator Board AC IP66
- Schneider Electric Harmony XVB Series Yellow Flashing Effect Indicator Board AC IP65
- Schneider Electric Harmony XVB Series Green Flashing Effect Indicator Board AC/DC IP66
- Schneider Electric Harmony XVB Series Yellow Flashing Effect Indicator Board AC IP65
- Schneider Electric XVB Series Red Flashing Effect Indicator Board AC IP66
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon AC, IP65
