Werma 845 Series Terminal unit, 24 V ac/dc, 230 V ac, AC, DC, IP54
- RS Stock No.:
- 849-5361
- Mfr. Part No.:
- 845.010.00
- Manufacturer:
- Werma
Subtotal (1 unit)*
€42.72
(exc. VAT)
€52.55
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.72 |
*price indicative
- RS Stock No.:
- 849-5361
- Mfr. Part No.:
- 845.010.00
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Range | KombiSIGN 50 | |
| Series | 845 | |
| Component Type | Terminal Element Cage Clamp | |
| Current Type | AC, DC | |
| Supply Voltage | 24 V ac/dc, 230 V ac | |
| Height | 65mm | |
| Base Diameter | 52mm | |
| IP Rating | IP54 | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +50°C | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Range KombiSIGN 50 | ||
Series 845 | ||
Component Type Terminal Element Cage Clamp | ||
Current Type AC, DC | ||
Supply Voltage 24 V ac/dc, 230 V ac | ||
Height 65mm | ||
Base Diameter 52mm | ||
IP Rating IP54 | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
Stacking Signal Tower - KombiSIGN 50, 50mm, IP54
The WERMA KombiSIGN 50 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation. Simply align the corresponding white marks and gently twist to lock them in place.
Features and Benefits
Suitable for machine and manual Andon indication
Modular system allows a completely free combination of optical and audible signal elements
Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
Completely safe element changes (contact-voltage proof) without the need for tools
Protection rating IP54 for use in normal conditions
Up to 4 elements can be mounted on a terminal base
Flexible combination of optical and audible elements
Optical isolation due to O-ring seal stopping illumination of adjacent element
Operating voltage for the continuous incandescent element is dependant on bulb fitted
Buzzer element, 80 dB, permanent or pulsating tone adjustable by link in unit
Operating temperature range is -20 to +50 °C
Polyamide body with polycarbonate lenses, 50 mm diameter
Modular system allows a completely free combination of optical and audible signal elements
Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
Completely safe element changes (contact-voltage proof) without the need for tools
Protection rating IP54 for use in normal conditions
Up to 4 elements can be mounted on a terminal base
Flexible combination of optical and audible elements
Optical isolation due to O-ring seal stopping illumination of adjacent element
Operating voltage for the continuous incandescent element is dependant on bulb fitted
Buzzer element, 80 dB, permanent or pulsating tone adjustable by link in unit
Operating temperature range is -20 to +50 °C
Polyamide body with polycarbonate lenses, 50 mm diameter
Note
Lamps are not supplied and must be purchased separately. Not compatible with KombiSIGN 70/71.
Standards
Conforms to LVD: 73/23/EEC and to EMC directive: 89/336/EEC.
Approvals
UL listed, CSA, VDE.
WERMA Terminal Unit, Spring Terminal, 52mm Base Diameter - KombiSIGN 50 Series - 845.010.00
Set up your signal tower in a jiffy with this terminal unit from WERMA. Thanks to the bayonet-type fixing system, you can mount and remove elements from your beacon in seconds with just a twist of your hand. This piece of kit is made of high-strength PA-GF, so it stands up to heat and impact. Thanks to a wide operating temperature range of -20°C to +50°C, it keeps its cool in extreme conditions.
Features & Benefits
• CAGE CLAMP® technology offers a quick and secure connection
• IP54 rating means it's protected against limited amounts of dust and water spray
• IP54 rating means it's protected against limited amounts of dust and water spray
Applications
• Building and construction
• Machine safety
• Warehouse distribution
• Machine safety
• Warehouse distribution
What mounting options do I have with this product?
For maximum versatility, this adaptable unit is suitable for base, wall or tube mounting.
Related links
- Werma 845 Series Terminal unit AC IP54
- Werma 840 Series Terminal unit 230 V ac DC, IP54
- Werma 640 Series Terminal unit 230 V ac DC, IP65
- Werma 640 Series Terminal unit 230 V ac, IP65
- Werma 849 Series Buzzer Unit AC IP54
- Werma 848 Series Green Flashing Effect Beacon Unit LED Bulb DC, IP54
- Werma 848 Series Yellow Steady Effect Beacon Unit LED Bulb DC, IP54
- Werma 848 Series Red Steady Effect Beacon Unit LED Bulb DC, IP54
