Schneider Electric Harmony XVU Series Blue Steady Effect Beacon, LED Bulb 24V ac/dc, DC, IP65

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
881-2804
Distrelec Article No.:
303-04-902
Mfr. Part No.:
XVUC26
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Beacon

Series

Harmony XVU

Component Type

Beacon

Multifunction

Yes

Current Type

DC

Mount Type

Tube

Sounder Type

Buzzer

Light Effect

Steady

Current Consumption

50mA

Lens Colour

Blue

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

UL, RoHS, CSA, CE

Height

50mm

IP Rating

IP65

Hazardous Area Certification

No

Base Diameter

60mm

Housing Colour

Blue

COO (Country of Origin):
ID

Schneider Harmony XVU Modular Signal Tower Series


The Harmony XVU series is a modular beacon tower ideally suited for automotive, machine tooling, material handling and electronic equipment industries. They are 360° visual and audible signalling units that come with a combination of innovative features and offer high performance. The Harmony XVU is also simple and easy to assemble, without the need for any tools. The base offers convenient mounting options with direct mounting, pole mounting and three-in-one adjustable wall mounting. These signal towers also offer good resistance to dust and water and are UL/CSA compliant.

An aesthetic design available in black and metallic silver, the reduced diameter makes them suitable for smaller equipment, not only that it distinguishes them from other tower lights. Offering high performance light featuring true colour and homogeneity light, this series provides improved visibility and LED super bright flashing light effects alongside a long-life performance.

Features and Benefits:


• Free of charge configuration software enables the audible signal to be customised via an SD card

• The sounder module plays voice message when customer inputs PLC signals

• Adjustable volume range up to 86dB at 1m

• Multi-colour LED module with a choice of six colours and four light patterns

• Pole mounting with height adjustable tube allowing the adjustment of the column height without any tools

• Flexible mounting module for use on horizontal or vertical support

• Pulse signal modules use pulse signals in single wire to control the tower light

• Pulse signal modules use one signal wire to define different types of signalling

• Flexible and configurable light patterns

• Up to 256 different combinations of audible and visual signals

• Up to 16 different combinations of visual signals (colour combination)

• One pulse signal multi-colour unit can be implemented instead of several single colour illuminated units

• Reduction in I/O wires to connect PLC with tower light

Protection ratings & safety features:


• CE, UL, CSA, and PCT certified

• Illuminated units are rated to IP65 and are resistant to cutting oil while the audible units are rated to IP54

Applications:


Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVU Series:

• Machine tools

• Automotive

• Material handling

• Packaging

• Electronic equipment

Note

The LED beacon units are not supplied with a top cover. The top covers are supplied with the following termination units: 881-2832 black 24 V ac/dc, 881-2836 silver 24 V ac/dc, 881-2845 black 100-240 V ac, 881-2848 black 100-240 V ac, 881-2842 silver 100-240 V ac. A range of accessories for the XVU series are also available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy