Better World
Schneider Electric Harmony XVU Series Blue, Green, Orange, Red Flashing, Rotating, Steady Effect Beacon, 24 V dc, LED
- RS Stock No.:
- 881-2814
- Mfr. Part No.:
- XVUC29P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€118.15
(exc. VAT)
€145.32
(inc. VAT)
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.15 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 881-2814
- Mfr. Part No.:
- XVUC29P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Harmony | |
| Series | Harmony XVU | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | DC | |
| Light Effect | Flashing, Rotating, Steady | |
| Lens Colour | Blue, Green, Orange, Red | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Supply Voltage | 24 V dc | |
| Height | 50mm | |
| IP Rating | IP65 | |
| Better World Product | Yes | |
| Base Diameter | 60mm | |
| Better World Verification | Green Premium | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Harmony | ||
Series Harmony XVU | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type DC | ||
Light Effect Flashing, Rotating, Steady | ||
Lens Colour Blue, Green, Orange, Red | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Supply Voltage 24 V dc | ||
Height 50mm | ||
IP Rating IP65 | ||
Better World Product Yes | ||
Base Diameter 60mm | ||
Better World Verification Green Premium | ||
Maximum Temperature +50°C | ||
Minimum Temperature -25°C | ||
- COO (Country of Origin):
- IN
Schneider Harmony XVU Modular Signal Tower Series
The Harmony XVU series is a modular beacon tower ideally suited for automotive, machine tooling, material handling and electronic equipment industries. They are 360° visual and audible signalling units that come with a combination of innovative features and offer high performance. The Harmony XVU is also simple and easy to assemble, without the need for any tools. The base offers convenient mounting options with direct mounting, pole mounting and three-in-one adjustable wall mounting. These signal towers also offer good resistance to dust and water and are UL/CSA compliant.
An aesthetic design available in black and metallic silver, the reduced diameter makes them suitable for smaller equipment, not only that it distinguishes them from other tower lights. Offering high performance light featuring true colour and homogeneity light, this series provides improved visibility and LED super bright flashing light effects alongside a long-life performance.
An aesthetic design available in black and metallic silver, the reduced diameter makes them suitable for smaller equipment, not only that it distinguishes them from other tower lights. Offering high performance light featuring true colour and homogeneity light, this series provides improved visibility and LED super bright flashing light effects alongside a long-life performance.
Features and Benefits:
Free of charge configuration software enables the audible signal to be customised via an SD card
The sounder module plays voice message when customer inputs PLC signals
Adjustable volume range up to 86dB at 1m
Multi-colour LED module with a choice of six colours and four light patterns
Pole mounting with height adjustable tube allowing the adjustment of the column height without any tools
Flexible mounting module for use on horizontal or vertical support
Pulse signal modules use pulse signals in single wire to control the tower light
Pulse signal modules use one signal wire to define different types of signalling
Flexible and configurable light patterns
Up to 256 different combinations of audible and visual signals
Up to 16 different combinations of visual signals (colour combination)
One pulse signal multi-colour unit can be implemented instead of several single colour illuminated units
Reduction in I/O wires to connect PLC with tower light
The sounder module plays voice message when customer inputs PLC signals
Adjustable volume range up to 86dB at 1m
Multi-colour LED module with a choice of six colours and four light patterns
Pole mounting with height adjustable tube allowing the adjustment of the column height without any tools
Flexible mounting module for use on horizontal or vertical support
Pulse signal modules use pulse signals in single wire to control the tower light
Pulse signal modules use one signal wire to define different types of signalling
Flexible and configurable light patterns
Up to 256 different combinations of audible and visual signals
Up to 16 different combinations of visual signals (colour combination)
One pulse signal multi-colour unit can be implemented instead of several single colour illuminated units
Reduction in I/O wires to connect PLC with tower light
Protection ratings & safety features:
CE, UL, CSA, and PCT certified
Illuminated units are rated to IP65 and are resistant to cutting oil while the audible units are rated to IP54
Illuminated units are rated to IP65 and are resistant to cutting oil while the audible units are rated to IP54
Applications:
Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVU Series:
Machine tools
Automotive
Material handling
Packaging
Electronic equipment
Machine tools
Automotive
Material handling
Packaging
Electronic equipment
Note
The LED beacon units are not supplied with a top cover. The top covers are supplied with the following termination units: 881-2832 black 24 V ac/dc, 881-2836 silver 24 V ac/dc, 881-2845 black 100-240 V ac, 881-2848 black 100-240 V ac, 881-2842 silver 100-240 V ac. A range of accessories for the XVU series are also available.
Schneider Electric XVUC29P
This Harmony XVU illuminated unit is supplied with 24V AC/DC and has 6 colors LED with a different light pattern setting by pulse signal by PLC. This multi-color illuminated unit is designed as an accessory to be connected with base and create complete tower light. Its integral LED offers a flashing light pattern, allowing it to clearly display the status of your machines in applications such as automotive, machine tool, material handling, packaging, assembly stations, conveyors. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. Simple and modular design to allow for easy installation with base unit and make complete tower light. Adjustable flashing schemes to allow for more advanced alerting to workfloor staff around the machine. It complies with international standards and certifications (CSA, UL, RoHS, EAC, CE standards and IP65).
Related links
- Schneider Electric Harmony XVU Series Blue Orange White Rotating
- Schneider Electric Harmony XVU Series White Steady Effect Beacon LED Bulb IP65
- Schneider Electric Harmony XVU Series Blue Steady Effect Beacon LED Bulb IP65
- Schneider Electric Harmony XVU Series Yellow Steady Effect Beacon LED Bulb IP65
- Schneider Electric Harmony XVU Series Green Steady Effect LED Beacon LED Bulb IP65
- Schneider Electric Harmony XVU Series Amber Steady Effect LED Beacon LED Bulb IP65
- Schneider Electric Harmony XVU Series Red Steady Effect LED Beacon LED Bulb DC, IP65
- Schneider Electric Harmony XVU Series Blue Flashing Effect Beacon Unit LED Bulb DC
