Login / Register to access your benefits
Recently searched

    Werma KS71 Series Green, Red, Yellow Signal Tower, 3 Lights, 115 V, Base Mount/ Wall Mount

    Subtotal (1 unit)*

    €218.84

    (exc. VAT)

    €269.17

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€218.84

    *price indicative

    RS Stock No.:
    251-8547
    Mfr. Part No.:
    649.240.01
    Manufacturer:
    Werma
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Werma

    Series

    KS71

    Number of Light Elements

    3

    Lens Colour

    Green, Red, Yellow

    Bulb Type

    LED

    LED Colour

    Red/Yellow/Green

    Sounder Component

    No Sounder Component

    Mounting Style

    Base Mount/ Wall Mount

    Height

    212mm

    Base Diameter

    70mm

    IP Rating

    IP65

    Connection Type

    Spring-Type Terminal

    Supply Voltage

    115 V

    Housing Colour

    Black

    Maximum Temperature

    '+50°C

    Minimum Temperature

    -20°C

    Related links