Login / Register to access your benefits
Recently searched

    Banner TL50 Series Red/Green/Yellow Signal Tower, 3 Lights, 85 → 264 V ac, Versatile Mount

    Subtotal (1 unit)*

    €278.02

    (exc. VAT)

    €341.96

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 03 December 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€278.02

    *price indicative

    RS Stock No.:
    865-5295
    Mfr. Part No.:
    TL50ZGYRQP
    Manufacturer:
    Banner
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Banner

    Series

    TL50

    Number of Light Elements

    3

    Lens Colour

    Red/Green/Yellow

    Bulb Type

    LED

    LED Colour

    Red/Yellow/Green

    Sounder Component

    No Sounder Component

    Mounting Style

    Versatile Mount

    Height

    142.6mm

    Base Diameter

    50mm

    Supply Voltage

    85 → 264 V ac

    Connection Type

    Integral Quick Disconnect

    Maximum Temperature

    +50°C

    Housing Colour

    Black

    Minimum Temperature

    -40°C

    Current Consumption

    35mA

    Related links