6 Way Preci-Dip Right Angle Through Hole 2.54 mm Pitch SIL Socket 150V dc, Solder, 3A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
701-9641
Mfr. Part No.:
399-87-106-10-003101
Manufacturer:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Number of Contacts

6

Product Type

SIL Socket

Contact Material

Brass, Beryllium Copper

Contact Plating

Gold, Tin

Current

3A

Pitch

2.54mm

Orientation

Right Angle

Mount Type

Through Hole

Housing Material

Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate

Voltage

150V dc

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Depth

2.54mm

Width

2.95mm

Length

15.24mm

Standards/Approvals

No

COO (Country of Origin):
CH

2.54 mm IC Sockets Ø 0.47 mm pin


These Swiss Preci-dip solder tail through hole Socket Connectors are for mating pin diameters of 0.47 mm.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips

Through Hole connectors are Standoff type with a Pin length of 3.2 mm

The SMD mounting connectors are Gull-Wing type

Standards

UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy