10 Way Preci-Dip Right Angle Through Hole 2.54 mm Pitch SIL Socket 150V dc, Solder, 3A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
701-9650
Mfr. Part No.:
399-87-110-10-003101
Manufacturer:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Product Type

SIL Socket

Number of Contacts

10

Contact Material

Brass, Beryllium Copper

Contact Plating

Tin, Gold

Current

3A

Orientation

Right Angle

Pitch

2.54mm

Mount Type

Through Hole

Housing Material

Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate

Voltage

150V dc

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

25.4mm

Width

2.95mm

Standards/Approvals

No

Depth

2.54mm

COO (Country of Origin):
CH

2.54 mm IC Sockets Ø 0.47 mm pin


These Swiss Preci-dip solder tail through hole Socket Connectors are for mating pin diameters of 0.47 mm.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips

Through Hole connectors are Standoff type with a Pin length of 3.2 mm

The SMD mounting connectors are Gull-Wing type

Standards

UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy