3 Way Preci-Dip Straight Through Hole 2.54 mm Pitch Socket Contact Carrier 100 V ac, 150V dc, Solder, 3A

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€2.22

(exc. VAT)

€2.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 945 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120€0.444€2.22
125 - 495€0.266€1.33
500 - 995€0.252€1.26
1000 - 2495€0.25€1.25
2500 +€0.244€1.22

*price indicative

Packaging Options:
RS Stock No.:
702-2836
Mfr. Part No.:
712-87-103-41-001101
Manufacturer:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Product Type

Socket Contact Carrier

Number of Contacts

3

Contact Material

Beryllium Copper Alloy, Brass

Current

3A

Contact Plating

Gold, Tin

Pitch

2.54mm

Orientation

Straight

Mount Type

Through Hole

Housing Material

Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate

Voltage

100V ac, 150V ac

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

7.62mm

Width

1.83mm

Depth

4.26mm

COO (Country of Origin):
CH

2.54 mm IC Socket Connectors zero profile


These Swiss Preci-dip Zero Profile IC Socket Connectors are for mating pin diameters of 0.47 mm. The single socket contacts for solder mounting into the PCB are supplied on disposable carriers.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips

712 Series are standard single socket contact with a solder tail with a length of 3.11 mm

Standards

UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy