4 Way Preci-Dip Straight Through Hole 2.54 mm Pitch Socket Contact Carrier 100 V ac, 150V dc, Solder, 3A
- RS Stock No.:
- 702-2849
- Mfr. Part No.:
- 712-87-104-41-001101
- Manufacturer:
- Preci-Dip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.76
(exc. VAT)
€4.63
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €0.752 | €3.76 |
| 125 - 495 | €0.504 | €2.52 |
| 500 - 995 | €0.43 | €2.15 |
| 1000 - 2495 | €0.388 | €1.94 |
| 2500 + | €0.382 | €1.91 |
*price indicative
- RS Stock No.:
- 702-2849
- Mfr. Part No.:
- 712-87-104-41-001101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | Socket Contact Carrier | |
| Number of Contacts | 4 | |
| Contact Material | Brass, Beryllium Copper Alloy | |
| Current | 3A | |
| Contact Plating | Gold, Tin | |
| Orientation | Straight | |
| Pitch | 2.54mm | |
| Mount Type | Through Hole | |
| Housing Material | Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | |
| Voltage | 100V ac, 150V ac | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Depth | 4.26mm | |
| Length | 10.16mm | |
| Width | 1.83mm | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type Socket Contact Carrier | ||
Number of Contacts 4 | ||
Contact Material Brass, Beryllium Copper Alloy | ||
Current 3A | ||
Contact Plating Gold, Tin | ||
Orientation Straight | ||
Pitch 2.54mm | ||
Mount Type Through Hole | ||
Housing Material Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | ||
Voltage 100V ac, 150V ac | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Depth 4.26mm | ||
Length 10.16mm | ||
Width 1.83mm | ||
- COO (Country of Origin):
- CH
2.54 mm IC Socket Connectors zero profile
These Swiss Preci-dip Zero Profile IC Socket Connectors are for mating pin diameters of 0.47 mm. The single socket contacts for solder mounting into the PCB are supplied on disposable carriers.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
712 Series are standard single socket contact with a solder tail with a length of 3.11 mm
Standards
UL 94V-0
Related links
- 2 Way Preci-Dip Straight Through Hole 2.54 mm Pitch Socket Contact Carrier 100 V ac Solder, 3A
- 3 Way Preci-Dip Straight Through Hole 2.54 mm Pitch Socket Contact Carrier 100 V ac Solder, 3A
- 5 Way Preci-Dip Straight Through Hole 2.54 mm Pitch Socket Contact Carrier 100 V ac Solder, 3A
- 10 Way Preci-Dip Straight Through Hole 2.54 mm Pitch Socket Contact Carrier 100 V ac Solder, 3A
- 9 Way Preci-Dip Straight Through Hole 2.54 mm Pitch Socket Contact Carrier 100 V ac Solder, 3A
- 8 Way Preci-Dip Straight Through Hole 2.54 mm Pitch Socket Contact Carrier 150V dc 3A
- 7 Way Preci-Dip Straight Through Hole 2.54 mm Pitch Socket Contact Carrier 150V dc 3A
- 4 Way Preci-Dip Straight Surface 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
