7 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 150V dc, Solder, 3A
- RS Stock No.:
- 702-2858
- Mfr. Part No.:
- 801-87-007-10-012101
- Manufacturer:
- Preci-Dip
Get a bulk buy discount
Add 50 more to save €3.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.05
(exc. VAT)
€6.20
(inc. VAT)
Last RS stock
- Plus 30 unit(s) shipping from 23 November 2026
- Final 365 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.01 | €5.05 | - |
| 50 - 120 | €0.946 | €4.73 | €3.20 |
| 125 - 245 | €0.718 | €3.59 | €36.50 |
| 250 - 495 | €0.672 | €3.36 | €84.50 |
| 500 + | €0.632 | €3.16 | €189.00 |
*price indicative
- RS Stock No.:
- 702-2858
- Mfr. Part No.:
- 801-87-007-10-012101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Number of Contacts | 7 | |
| Product Type | SIL Socket | |
| Contact Material | Beryllium Copper, Brass | |
| Contact Plating | Tin, Gold | |
| Current | 3A | |
| Orientation | Straight | |
| Pitch | 2.54mm | |
| Mount Type | Through Hole | |
| Housing Material | Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | |
| Voltage | 150V dc | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Length | 17.78mm | |
| Width | 2.54mm | |
| Depth | 4.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Number of Contacts 7 | ||
Product Type SIL Socket | ||
Contact Material Beryllium Copper, Brass | ||
Contact Plating Tin, Gold | ||
Current 3A | ||
Orientation Straight | ||
Pitch 2.54mm | ||
Mount Type Through Hole | ||
Housing Material Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | ||
Voltage 150V dc | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Length 17.78mm | ||
Width 2.54mm | ||
Depth 4.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
2.54 mm IC Sockets Ø 0.76 mm pin
Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Right Angle SMD mounting are cranked pin type
Straight SMD mounting are Gull-Wing type
80*-**-***-10-012*** Series are Low Profile straight headers
Standards
UL 94V-0
Related links
- 7 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 5 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 150V dc 3A
- 11 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 150V dc 3A
- 12 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 150V dc 3A
- 10 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 150V dc 3A
- 4 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 150V dc 3A
- 9 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 3 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
