8 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac, 150V dc, Solder, 3A
- RS Stock No.:
- 702-2981
- Mfr. Part No.:
- 310-87-108-01-640101
- Manufacturer:
- Preci-Dip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.33
(exc. VAT)
€6.56
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.066 | €5.33 |
| 50 - 120 | €1.004 | €5.02 |
| 125 - 245 | €0.754 | €3.77 |
| 250 - 495 | €0.694 | €3.47 |
| 500 + | €0.664 | €3.32 |
*price indicative
- RS Stock No.:
- 702-2981
- Mfr. Part No.:
- 310-87-108-01-640101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Number of Contacts | 8 | |
| Product Type | SIL Socket | |
| Contact Material | Beryllium Copper, Brass | |
| Current | 3A | |
| Contact Plating | Tin, Gold | |
| Orientation | Straight | |
| Pitch | 2.54mm | |
| Mount Type | Through Hole | |
| Housing Material | Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | |
| Voltage | 100V ac, 150V ac | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Depth | 4.2mm | |
| Width | 2.54mm | |
| Length | 20.32mm | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Number of Contacts 8 | ||
Product Type SIL Socket | ||
Contact Material Beryllium Copper, Brass | ||
Current 3A | ||
Contact Plating Tin, Gold | ||
Orientation Straight | ||
Pitch 2.54mm | ||
Mount Type Through Hole | ||
Housing Material Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | ||
Voltage 100V ac, 150V ac | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Depth 4.2mm | ||
Width 2.54mm | ||
Length 20.32mm | ||
- COO (Country of Origin):
- CH
2.54 mm IC Sockets Ø 0.47 mm pin
These Swiss Preci-dip solder tail through hole Socket Connectors are for mating pin diameters of 0.47 mm.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Through Hole connectors are Standoff type with a Pin length of 3.2 mm
The SMD mounting connectors are Gull-Wing type
Standards
UL 94V-0
Related links
- 4 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 7 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 10 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 3 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 2 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 6 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 8 Way Preci-Dip Right Angle Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 11 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 150V dc 3A
