6 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac, 150V dc, Solder, 3A
- RS Stock No.:
- 702-2984
- Mfr. Part No.:
- 310-87-106-01-640101
- Manufacturer:
- Preci-Dip
Get a bulk buy discount
Add 50 more to save €2.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.22
(exc. VAT)
€5.19
(inc. VAT)
In Stock
- Plus 55 unit(s) shipping from 23 November 2026
- Plus 315 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.844 | €4.22 | - |
| 50 - 120 | €0.796 | €3.98 | €2.40 |
| 125 - 245 | €0.61 | €3.05 | €29.25 |
| 250 - 495 | €0.554 | €2.77 | €72.50 |
| 500 + | €0.514 | €2.57 | €165.00 |
*price indicative
- RS Stock No.:
- 702-2984
- Mfr. Part No.:
- 310-87-106-01-640101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | SIL Socket | |
| Number of Contacts | 6 | |
| Contact Material | Brass, Beryllium Copper | |
| Current | 3A | |
| Contact Plating | Tin, Gold | |
| Pitch | 2.54mm | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Housing Material | Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | |
| Voltage | 100V ac, 150V ac | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 15.24mm | |
| Standards/Approvals | No | |
| Depth | 4.2mm | |
| Width | 2.54mm | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type SIL Socket | ||
Number of Contacts 6 | ||
Contact Material Brass, Beryllium Copper | ||
Current 3A | ||
Contact Plating Tin, Gold | ||
Pitch 2.54mm | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Housing Material Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | ||
Voltage 100V ac, 150V ac | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 15.24mm | ||
Standards/Approvals No | ||
Depth 4.2mm | ||
Width 2.54mm | ||
- COO (Country of Origin):
- CH
2.54 mm IC Sockets Ø 0.47 mm pin
These Swiss Preci-dip solder tail through hole Socket Connectors are for mating pin diameters of 0.47 mm.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Through Hole connectors are Standoff type with a Pin length of 3.2 mm
The SMD mounting connectors are Gull-Wing type
Standards
UL 94V-0
Related links
- 4 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 7 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 10 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 8 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 3 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 2 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 11 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 150V dc 3A
- 9 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 150V dc 3A
