12 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 150V dc, Solder, 3A
- RS Stock No.:
- 702-3000
- Mfr. Part No.:
- 310-87-112-01-640101
- Manufacturer:
- Preci-Dip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.43
(exc. VAT)
€9.14
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
- Plus 165 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.486 | €7.43 |
| 50 - 120 | €1.31 | €6.55 |
| 125 - 245 | €1.12 | €5.60 |
| 250 - 495 | €1.044 | €5.22 |
| 500 + | €0.926 | €4.63 |
*price indicative
- RS Stock No.:
- 702-3000
- Mfr. Part No.:
- 310-87-112-01-640101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Number of Contacts | 12 | |
| Product Type | SIL Socket | |
| Contact Material | Beryllium Copper, Brass | |
| Contact Plating | Gold, Tin | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Housing Material | Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | |
| Voltage | 150V dc | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.54mm | |
| Standards/Approvals | No | |
| Depth | 4.2mm | |
| Length | 30.48mm | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Number of Contacts 12 | ||
Product Type SIL Socket | ||
Contact Material Beryllium Copper, Brass | ||
Contact Plating Gold, Tin | ||
Current 3A | ||
Pitch 2.54mm | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Housing Material Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | ||
Voltage 150V dc | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Width 2.54mm | ||
Standards/Approvals No | ||
Depth 4.2mm | ||
Length 30.48mm | ||
- COO (Country of Origin):
- CH
2.54 mm IC Sockets Ø 0.47 mm pin
These Swiss Preci-dip solder tail through hole Socket Connectors are for mating pin diameters of 0.47 mm.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Through Hole connectors are Standoff type with a Pin length of 3.2 mm
The SMD mounting connectors are Gull-Wing type
Standards
UL 94V-0
Related links
- 11 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 150V dc 3A
- 9 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 150V dc 3A
- 5 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 150V dc 3A
- 4 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 8 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 7 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 10 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 3 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
