- RS Stock No.:
- 213-1161
- Mfr. Part No.:
- 6SL3203-0CE21-0AA0
- Manufacturer:
- Siemens
7 In stock for delivery within 2 working days
Price Each
€126.53
(exc. VAT)
€155.63
(inc. VAT)
Units | Per unit |
1 + | €126.53 |
- RS Stock No.:
- 213-1161
- Mfr. Part No.:
- 6SL3203-0CE21-0AA0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 6SL3 series SINAMICS 11.3 A line reactor integrated with screw type terminals.
Degree of protection is IP20 / UL open type
Active Product
Active Product
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 480 V |
Series | SINAMICS |
Maximum Current Rating | 11.3A |
Dimensions | 125 x 71 x 140mm |
Depth | 71mm |
Height | 140mm |
Length | 125mm |
- RS Stock No.:
- 213-1161
- Mfr. Part No.:
- 6SL3203-0CE21-0AA0
- Manufacturer:
- Siemens