Siemens, SINAMICS V 20A 480 V EMC Filter, Screw 3 Phase
- RS Stock No.:
- 211-6924
- Mfr. Part No.:
- 6SL3203-0BE22-0VA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€223.01
(exc. VAT)
€274.30
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.01 |
*price indicative
- RS Stock No.:
- 211-6924
- Mfr. Part No.:
- 6SL3203-0BE22-0VA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 480 V | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | SINAMICS V | |
| Depth | 130mm | |
| Height | 260mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 480 V | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series SINAMICS V | ||
Depth 130mm | ||
Height 260mm | ||
- COO (Country of Origin):
- CN
The Siemens 6SL3 series SINAMICS V EMC filter for SINAMICS V70/V90 controller, integrated with screw type terminals.
Degree of protection is IP20 / UL open type
Active Product
Active Product
