Siemens, SINAMICS V 12A 480 V EMC Filter, Screw 3 Phase

Subtotal (1 unit)*

€185.44

(exc. VAT)

€228.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€185.44

*price indicative

RS Stock No.:
211-6923
Mfr. Part No.:
6SL3203-0BE21-2VA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Current Rating

12A

Maximum Voltage Rating

480 V

Termination Style

Screw

Number of Phases

3

Series

SINAMICS V

Depth

140mm

Height

184mm

COO (Country of Origin):
CN
The Siemens 6SL3 series SINAMICS V EMC filter for SINAMICS V70/V90 controller, integrated with screw type terminals.

Degree of protection is IP20 / UL open type
Active Product

Related links