Block, SFB 520 V ac 10A 8kHz Line Reactor
- RS Stock No.:
- 739-6355
- Mfr. Part No.:
- SFB 400/10
- Manufacturer:
- Block
Bulk discount available
Subtotal (1 unit)*
€549.68
(exc. VAT)
€676.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €549.68 |
| 10 - 19 | €494.71 |
| 20 - 24 | €445.25 |
| 25 - 49 | €400.72 |
| 50 + | €360.59 |
*price indicative
- RS Stock No.:
- 739-6355
- Mfr. Part No.:
- SFB 400/10
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Maximum Voltage Rating | 520 V ac | |
| Series | SFB | |
| Maximum Current Rating | 10A | |
| Switching Frequency | 8kHz | |
| Dimensions | 120 x 155 x 160mm | |
| Depth | 155mm | |
| Height | 160mm | |
| Length | 120mm | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Block | ||
Maximum Voltage Rating 520 V ac | ||
Series SFB | ||
Maximum Current Rating 10A | ||
Switching Frequency 8kHz | ||
Dimensions 120 x 155 x 160mm | ||
Depth 155mm | ||
Height 160mm | ||
Length 120mm | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- DE
BLOCK sinusoidal 3 phase filter
Output filter with capacitor for frequency invertors
Improved system reliability & efficiency
Reduces parasitic motor noise
Improved system reliability & efficiency
Reduces parasitic motor noise
Related links
- Block, SFB 520 V ac 16.5A 8kHz Line Reactor
- Block, SFB 520 V ac 37A 8kHz Line Reactor
- Block, SFB 520 V ac 32A 8kHz Line Reactor
- Block, MR3 690 V ac 10A 8kHz Line Reactor
- FUSS-EMV, 3AFU400 3 x 500 V ac 10A 8kHz Line Reactor
- EPCOS, B84143V 520 V ac 11A 8kHz Line Reactor
- Block, MR3 690 V ac 30A 8kHz Line Reactor
- Block, MR3 690 V ac 48A 8kHz Line Reactor
