- RS Stock No.:
- 739-6409
- Mfr. Part No.:
- MR3 400/30
- Manufacturer:
- Block
Temporarily out of stock - back order for despatch 17-06-2024, delivery within 2 working days
Added
Price Each
€176.19
(exc. VAT)
€216.71
(inc. VAT)
Units | Per unit |
1 - 9 | €176.19 |
10 - 24 | €167.39 |
25 - 49 | €150.64 |
50 - 99 | €135.49 |
100 + | €121.93 |
- RS Stock No.:
- 739-6409
- Mfr. Part No.:
- MR3 400/30
- Manufacturer:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BLOCK 3 Phase Motor Reactors
Three-phase motor reactor
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 690 V ac |
Series | MR3 |
Maximum Current Rating | 30A |
Switching Frequency | 8kHz |
Dimensions | 155 x 95 x 162mm |
Depth | 95mm |
Height | 162mm |
Length | 155mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -10°C |
- RS Stock No.:
- 739-6409
- Mfr. Part No.:
- MR3 400/30
- Manufacturer:
- Block