FUSS-EMV, 3AFU400 3 x 500 V ac 10A 8kHz Line Reactor
- RS Stock No.:
- 866-1852
- Mfr. Part No.:
- 3AFU400-010
- Manufacturer:
- FUSS-EMV
Bulk discount available
Subtotal (1 unit)*
€467.95
(exc. VAT)
€575.58
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €467.95 |
| 10 - 24 | €439.87 |
| 25 + | €404.77 |
*price indicative
- RS Stock No.:
- 866-1852
- Mfr. Part No.:
- 3AFU400-010
- Manufacturer:
- FUSS-EMV
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FUSS-EMV | |
| Maximum Voltage Rating | 3 x 500 V ac | |
| Series | 3AFU400 | |
| Maximum Current Rating | 10A | |
| Switching Frequency | 8kHz | |
| Dimensions | 70 x 142 x 245mm | |
| Depth | 142mm | |
| Height | 245mm | |
| Length | 70mm | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand FUSS-EMV | ||
Maximum Voltage Rating 3 x 500 V ac | ||
Series 3AFU400 | ||
Maximum Current Rating 10A | ||
Switching Frequency 8kHz | ||
Dimensions 70 x 142 x 245mm | ||
Depth 142mm | ||
Height 245mm | ||
Length 70mm | ||
Maximum Operating Temperature +40°C | ||
du/dt Filter, 3AFU400 Series from FUSS EMV
FUSS du/dt-Filters are used to reduce the voltage slew rate at the output of frequency converters to values below 500 V/μs.
Features & Benefits:
du/dt-filters are simple and cheap devices to optimise in a simple drive system.
du/dt filters are damping the rate of change of approx. 10.000 V/sec down to a low rate
This results in a more smooth running drive system with less noise and increases the long life period of a motor.
du/dt filters are damping the rate of change of approx. 10.000 V/sec down to a low rate
This results in a more smooth running drive system with less noise and increases the long life period of a motor.
Related links
- FUSS-EMV, 3AFU400 3 x 500 V ac 80A 8kHz Line Reactor
- Block, MR3 690 V ac 10A 8kHz Line Reactor
- Block, SFB 520 V ac 10A 8kHz Line Reactor
- FUSS-EMV, 3AFSAP400 3 x 500 V ac 10A 6 → 16kHz Sine Wave Filter
- Block, MR3 690 V ac 30A 8kHz Line Reactor
- Block, MR3 690 V ac 48A 8kHz Line Reactor
- Block, MR3 690 V ac 6A 8kHz Line Reactor
- Block, MR3 690 V ac 42A 8kHz Line Reactor
