Block, MR3 690 V ac 13A 8kHz Line Reactor

Bulk discount available

Subtotal (1 unit)*

€106.66

(exc. VAT)

€131.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€106.66
10 - 24€101.33
25 - 49€91.19
50 - 99€82.02
100 +€73.91

*price indicative

RS Stock No.:
739-6392
Mfr. Part No.:
MR3 400/13
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Maximum Voltage Rating

690 V ac

Series

MR3

Maximum Current Rating

13A

Switching Frequency

8kHz

Dimensions

120 x 85 x 140mm

Depth

85mm

Height

140mm

Length

120mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
DE

BLOCK 3 Phase Motor Reactors


Three-phase motor reactor
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects

Related links