Block, MR3 690 V ac 37A 8kHz Line Reactor
- RS Stock No.:
- 739-6402
- Mfr. Part No.:
- MR3 400/37
- Manufacturer:
- Block
Bulk discount available
Subtotal (1 unit)*
€192.91
(exc. VAT)
€237.28
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 9 | €192.91 |
| 10 - 24 | €183.26 |
| 25 - 49 | €164.94 |
| 50 - 99 | €148.55 |
| 100 + | €133.69 |
*price indicative
- RS Stock No.:
- 739-6402
- Mfr. Part No.:
- MR3 400/37
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Maximum Voltage Rating | 690 V ac | |
| Series | MR3 | |
| Maximum Current Rating | 37A | |
| Switching Frequency | 8kHz | |
| Dimensions | 155 x 95 x 162mm | |
| Depth | 95mm | |
| Height | 162mm | |
| Length | 155mm | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Block | ||
Maximum Voltage Rating 690 V ac | ||
Series MR3 | ||
Maximum Current Rating 37A | ||
Switching Frequency 8kHz | ||
Dimensions 155 x 95 x 162mm | ||
Depth 95mm | ||
Height 162mm | ||
Length 155mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- DE
BLOCK 3 Phase Motor Reactors
Three-phase motor reactor
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects
Related links
- Block, MR3 690 V ac 30A 8kHz Line Reactor
- Block, MR3 690 V ac 10A 8kHz Line Reactor
- Block, MR3 690 V ac 48A 8kHz Line Reactor
- Block, MR3 690 V ac 13A 8kHz Line Reactor
- Block, MR3 690 V ac 8A 8kHz Line Reactor
- Block, MR3 690 V ac 4A 8kHz Line Reactor
- Block, MR3 690 V ac 2.5A 8kHz Line Reactor
- Block, MR3 690 V ac 6A 8kHz Line Reactor
