Block, MR3 690 V ac 42A 8kHz Line Reactor

Bulk discount available

Subtotal (1 unit)*

€238.51

(exc. VAT)

€293.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€238.51
10 - 24€226.58
25 - 49€203.93
50 - 99€183.42
100 +€165.29

*price indicative

RS Stock No.:
739-6406
Mfr. Part No.:
MR3 400/42
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Maximum Voltage Rating

690 V ac

Series

MR3

Maximum Current Rating

42A

Switching Frequency

8kHz

Dimensions

155 x 110 x 177mm

Depth

110mm

Height

177mm

Length

155mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
DE

BLOCK 3 Phase Motor Reactors


Three-phase motor reactor
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects

Related links