Coral G950-06210-01 Single Board Computer 4 GB
- RS Stock No.:
- 213-3256
- Mfr. Part No.:
- G950-06210-01
- Manufacturer:
- Coral
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-3256
- Mfr. Part No.:
- G950-06210-01
- Manufacturer:
- Coral
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coral | |
| Product Type | Single Board Computer | |
| Memory Socket Type | MicroSD | |
| Number of Memory Sockets | 1 | |
| Installed Memory | 4GB | |
| Minimum Operating Temperature | 0°C | |
| Expansion Slots | MicroSD | |
| Processor Clock Speed | 1.5GHz | |
| Supported Memory Technology | DDR | |
| Maximum Operating Temperature | 50°C | |
| Width | 56mm | |
| Length | 85mm | |
| Height | 22.38mm | |
| Select all | ||
|---|---|---|
Brand Coral | ||
Product Type Single Board Computer | ||
Memory Socket Type MicroSD | ||
Number of Memory Sockets 1 | ||
Installed Memory 4GB | ||
Minimum Operating Temperature 0°C | ||
Expansion Slots MicroSD | ||
Processor Clock Speed 1.5GHz | ||
Supported Memory Technology DDR | ||
Maximum Operating Temperature 50°C | ||
Width 56mm | ||
Length 85mm | ||
Height 22.38mm | ||
- COO (Country of Origin):
- CN
The Google coral dev board is a single-board computer that's ideal when you need to perform fast machine learning (ML) inferencing in a small form factor. You can use the dev board to prototype your embedded system and then scale to production using the on-board coral System-on-Module (SoM) combined with your custom PCB hardware.
It offers high-speed and low-power ML inferencing (4 TOPS at 2W)
It is a complete Linux system (running Mendel, a Debian derivative)
It has USB connections
It has audio and video connections
Related links
- Beagleboard.org 102991698 Single Board Computer, 4 GB LPDDRA Supported Memory 16 GB
- DFRobot DFR0470-ENT Single Board Computer 4 GB
- Coral G650-03324-01 Single Board Computer 2 GB
- Asus 90ME01P1-M0EAY0 Single Board Computer, LPDDR4 Supported Memory 4 GB
- Hackboard HB2-PSU1-WINPRO Single Board Computer, DDR4 Supported Memory 4 GB
- Hackboard HB2-PSU1-LINUX Single Board Computer, DDR4 Supported Memory 4 GB
- DFRobot DFR0418 Single Board Computer 2 GB
- DFRobot DFR0547 Single Board Computer 8 GB
