Murata Single Layer Ceramic Capacitor 100 pF ±10 % B Dielectric, DE2, Through Hole 125 °C Max Op. Temp.

Bulk discount available
View bulk pricing options

Subtotal (1 box of 500 units)*

€60.50

(exc. VAT)

€74.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
500 - 1000€0.121€60.50
1500 +€0.099€49.50

*price indicative

RS Stock No.:
172-7005
Mfr. Part No.:
DE2B3SA101KA3BY02F
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100pF

Product Type

Single Layer Ceramic Capacitor

Mount Type

Through Hole

Series

DE2

Packaging

Bulk

Tolerance

±10 %

Dielectric

B

Automotive Standard

No

Minimum Operating Temperature

-40°C

Pin Count

2

Width

5mm

Diameter

6mm

Standards/Approvals

RoHS, REACH

Suppression Class

Y2/X1

Maximum Operating Temperature

125°C

Terminal Type

Axial

Dissipation Factor

2.5%

COO (Country of Origin):
TH
Murata offers many types of capacitors as Ceramic, Polymer Aluminium Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy